Helukabel 713570 H1Z2Z2-K PV Cable 1x6 mm² Blue sold per metre

Image Representative of Range

Helukabel 713570 H1Z2Z2-K PV Cable 1x6 mm² Blue sold per metre

MPN
713570
Brand
HELUKABEL
EAN-13
2050005042794
Order Code
04-3467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 230 in stock

The Helukabel H1Z2Z2-K 713570 PV cable is a high-quality photovoltaic cable offered in blue, sold per metre and features a 6 mm² cross-section. It is flame-resistant, halogen-free, fine-wired, and provides protection against rodents and pests, making it ideal for durable solar installations. This cable is typically used in photovoltaic systems to connect solar panels and other related components.
Type H1Z2Z2-K
Cross Sectional Area 6mm²
AWG 9
Colour Blue
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 6.20mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 16
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot