Helukabel 713569 SOLARFLEX-X PV Cable 1x6 mm² Red Sold per metre

Image Representative of Range

Helukabel 713569 SOLARFLEX-X PV Cable 1x6 mm² Red Sold per metre

MPN
713569
Brand
HELUKABEL
EAN-13
2050005042831
Order Code
04-3466
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 466 in stock

The Helukabel SOLARFLEX®-X H1Z2Z2-K 713569 is a 6 mm² photovoltaic cable known for its flame-resistant and halogen-free properties. It includes pest and rodent protection making it durable for outdoor solar installations. This cable is ideal for connecting photovoltaic systems, ensuring reliable energy transfer.
Type PV cable
Cross Sectional Area 6mm²
AWG 9
Colour Red
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 6.20mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 7
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot