Helukabel 713545 H1Z2Z2-K PV Cable 1x4mm² red 100m

Image Representative of Range

Helukabel 713545 H1Z2Z2-K PV Cable 1x4mm² red 100m

MPN
713545
Brand
HELUKABEL
EAN-13
2050006048498
Order Code
04-3461
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £136.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Helukabel H1Z2Z2-K 713545 PV cable is a durable, 1 x 4 mm² red solar cable with a length of 100 m. It features flame-resistant, halogen-free construction with rodent and pest protection, making it ideal for reliable use in photovoltaic systems. Typically, it is used in solar installations to connect components safely and efficiently.
Type H1Z2Z2-K
Cross Sectional Area 4mm²
AWG 11
Colour Red
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5.4mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 100m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot