Helukabel 713532 H1Z2Z2-K PV Cable 1x10mm² Black per metre

Image Representative of Range

Helukabel 713532 H1Z2Z2-K PV Cable 1x10mm² Black per metre

MPN
713532
Brand
HELUKABEL
EAN-13
2050005042848
Order Code
04-3456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,066 in stock

The Helukabel H1Z2Z2-K 713532 is a flame-resistant, halogen-free solar cable designed for photovoltaic applications. It features fine-wired construction and pest protection, ensuring durability and reliability. Ideal for use in solar installations, this cable is sold per metre and is perfect for connecting solar panels.
Type H1Z2Z2-K
Cross Sectional Area 10mm²
AWG 7
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 7.40mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Cl.6
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot