Helukabel 713531 SOLARFLEX®-X PV Cable 1x6 mm² black per metre

Image Representative of Range

Helukabel 713531 SOLARFLEX®-X PV Cable 1x6 mm² black per metre

MPN
713531
Brand
HELUKABEL
EAN-13
2050005042824
Order Code
04-3454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,080 in stock

The Helukabel SOLARFLEX®-X H1Z2Z2-K 713531 PV cable is a top-quality, flame-resistant photovoltaic cable with rodent and pest protection, suitable for solar installations. Manufactured by Helukabel, it features a fine-wired, halogen-free design ensuring safety and durability. This 1 x 6 mm² black cable, sold per metre, is perfect for connecting solar panels in a variety of photovoltaic applications.
Type PV cable
Cross Sectional Area 6mm²
AWG 9
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 6.20mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 13
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot