Helukabel 713531 PV Cable 1x6 mm² black 100m durable and efficient

Image Representative of Range

Helukabel 713531 PV Cable 1x6 mm² black 100m durable and efficient

MPN
713531
Brand
HELUKABEL
EAN-13
2050006050514
Order Code
04-3453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £129.56 £117.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Helukabel's H1Z2Z2-K 713531 PV cable is a robust and flexible photovoltaic cable with a cross-section of 1 x 6 mm² and comes in black, measuring 100 metres in length. It features rodent and pest protection, is flame-resistant and halogen-free, enhancing its durability and safety. This cable is typically used in solar energy installations, ensuring efficient and reliable power transmission.
Type PV cable
Cross Sectional Area 6mm²
AWG 9
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 6.2mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 100m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot