Helukabel 713530 H1Z2Z2-K PV Cable 1x4mm² Black Sold per metre

Image Representative of Range

Helukabel 713530 H1Z2Z2-K PV Cable 1x4mm² Black Sold per metre

MPN
713530
Brand
HELUKABEL
EAN-13
2050005042817
Order Code
04-3452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.928
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,575 in stock

Helukabel produces the H1Z2Z2-K 713530 PV cable, a fine-wired, 1 x 4 mm² cable available in black. This flame-resistant and halogen-free cable offers excellent rodent and pest protection, making it suitable for demanding solar installations. It is designed for reliability in photovoltaic systems and solar applications.
Type H1Z2Z2-K
Cross Sectional Area 4mm²
AWG 11
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5.40mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 8
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 500m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot