Helukabel 713530 H1Z2Z2-K PV Cable 1x4 mm² Black 100m

Image Representative of Range

Helukabel 713530 H1Z2Z2-K PV Cable 1x4 mm² Black 100m

MPN
713530
Brand
HELUKABEL
EAN-13
2050006048450
Order Code
04-3451
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £92.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Helukabel H1Z2Z2-K 713530 is a durable PV cable designed for photovoltaic systems, featuring flame-resistant and halogen-free properties. It is fine-wired and offers both rodent and pest protection, making it ideal for outdoor solar installations. This black solar cable comes in a 100-meter length with a cross-section of 4 mm².
Type H1Z2Z2-K
Cross Sectional Area 4mm²
AWG 11
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 5
Cable Diameter 5.4mm
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 100m
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test Voltage 6500V

Reviews

Be the first to submit a review

Trustpilot