Helukabel 64253 H07V2-K Wire 1x50 mm² Blue per metre

MPN
64253
Brand
HELUKABEL
EAN-13
2050004724981
Order Code
04-3446
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £21.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 33 availableBack-order availability date - 11/08/2026

Helukabel manufactures the H07V2-K 1 x 50 mm² blue wire, which is sold per metre and is used for internal and switchboard wiring. This wire features a single-wire design and is compliant with multiple standards, making it suitable for various applications requiring reliable electrical conduction. Its sturdy construction is ideal for use in demanding environments, ensuring safety and efficiency.
Colour Blue
AWG Not Specified
Conductor Cross Section 50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 13.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot