Helukabel 64252 H07V2-K Wire 1 G 50 mm² Yellow/Green per metre

MPN
64252
Brand
HELUKABEL
EAN-13
2050004724998
Order Code
04-3444
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £17.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 11/08/2026

Helukabel's 64252 wire, H07V2-K, is a 50 mm² yellow-green insulated cable offered by the metre. The wire's primary use is for internal and switchboard wiring applications. This product features a durable braid construction suited for demanding electrical environments.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 13.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot