Helukabel 64251 Wire H07V2-K 1x50 mm² Black Per Metre

MPN
64251
Brand
HELUKABEL
EAN-13
2050004725018
Order Code
04-3443
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £18.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 13/10/2026

The Helukabel 64251 wire is a black, single-core wire with a cross-sectional area of 50 mm², designed for switchboard and internal wiring applications. It features a high-quality wiring braid, suitable for installations requiring the Five Standard specification. Sold by the metre, this durable wire is ideal for various electrical projects and meets British wiring requirements.
Colour Black
AWG Not Specified
Conductor Cross Section 50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 13.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot