Helukabel 64248 H07V2-K Wire 1x35mm² Orange sold per metre

MPN
64248
Brand
HELUKABEL
EAN-13
2050004725674
Order Code
04-3442
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 76 availableBack-order availability date - 11/08/2026

The Helukabel 64248 H07V2-K wire is an orange, single-core wire with a cross-section of 35 mm², suitable for internal and switchboard wiring. It is designed to meet five standards and is sold per metre for custom length requirements. Typical applications include wiring in control panels and electrical installations requiring reliable and safe connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 10.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot