Helukabel 64247 H07V2-K Wire 1x35 mm² Dark blue per metre

Helukabel 64247 H07V2-K Wire 1x35 mm² Dark blue per metre

MPN
64247
Brand
HELUKABEL
EAN-13
2050004725650
Order Code
04-3441
Country of Origin
Germany
View Full Product Range (15)

Discontinued


Helukabel's 64247 Wire is a dark blue, flexible wire with a cross-section of 1 x 35 mm², sold by the metre. This wire is commonly used for internal and switchboard wiring due to its high-quality braid construction and adherence to the Fünfnorm standard. It is ideal for applications requiring robust and reliable electrical connections.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 10.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Trustpilot