Helukabel 64239 Wire H07V2-K 1x35 mm² Red Sold per metre

MPN
64239
Brand
HELUKABEL
EAN-13
2050004725681
Order Code
04-3439
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 13/10/2026

The Helukabel 64239 wire is a red, single-core wire with a 35 mm² cross-section, suitable for internal and switchboard wiring. It meets the H07V2-K standard, making it ideal for use in applications requiring flexible wiring solutions. This wire is typically sold per metre and is designed for reliable electrical installations.
Colour Red
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 10.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot