Helukabel 64238 Wire H07V2-K 1x35mm² Brown per metre 2AWG

MPN
64238
Brand
HELUKABEL
EAN-13
2050004725643
Order Code
04-3438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £15.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 13/10/2026

Helukabel manufactures the H07V2-K wire, featuring a 1 x 35 mm² cross-section and brown colour, suitable for internal and switchboard wiring. This durable wire meets five standards and is sold per metre for flexible use in electrical installations. Typical applications include extensive switchboard and internal wiring projects requiring robust and reliable conductors.
Colour Brown
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 10.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot