Helukabel 64236 Wire H07V2-K 1 G 35 mm² Yellow/Green Per Metre

MPN
64236
Brand
HELUKABEL
EAN-13
2050004721690
Order Code
04-3437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Was Unit Price (Ex VAT)
1+ £10.15 £8.63
10+ £7.80
100+ £7.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 13/10/2026

The Helukabel 64236 wire features a 1 G 35 mm² cross-section and is coloured yellow-green. It is sold per metre and is typically used for internal or switchboard wiring. This high-grade, single-core wire is ideal for applications requiring reliable electrical connections.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 10.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot