Helukabel 64235 Wire H07V2-K 1x35mm² Black per metre Fünfnorm

MPN
64235
Brand
HELUKABEL
EAN-13
2050004725698
Order Code
04-3436
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £13.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 43 availableBack-order availability date - 13/10/2026

Helukabel manufactures the H07V2-K wire, identifiable by part number 64235 and sold by the metre. This 35 mm² black wire is suitable for internal wiring and switchboard applications. Its construction includes a single conductor, perfect for robust electrical installations.
Colour Black
AWG Not Specified
Conductor Cross Section 35mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 10.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot