Helukabel 64231 H07V2-K Wire 1x25 mm² Dark Blue per metre

MPN
64231
Brand
HELUKABEL
EAN-13
2050004721706
Order Code
04-3433
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £10.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 11/08/2026

The Helukabel 64231 wire is a dark blue, single-core wire with a cross-section of 1 x 25 mm², suitable for internal and switchboard wiring. It meets the Fünfnorm H07V2-K standards, providing reliability for various electrical installations. Typical applications include use in control panels and connecting various electrical components.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 9.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot