Helukabel 64223 Wire H07V2-K 1x25 mm² Red 4 AWG per metre

MPN
64223
Brand
HELUKABEL
EAN-13
2050004725773
Order Code
04-3429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 13/10/2026

Helukabel 64223 is a single wire H07V2-K with a cross-section of 25 mm² in red, suitable for internal and switchboard wiring. The wire is reinforced with a braid for durability and reliability in demanding environments. It is sold per metre and is ideal for use in electrical panels and industrial applications.
Colour Red
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 9.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot