Helukabel 64221 Wire H07V2-K 1x25mm² Blue per metre Fünfnorm 4 AWG

MPN
64221
Brand
HELUKABEL
EAN-13
2050004725711
Order Code
04-3427
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 13/10/2026

The Helukabel 64221 wire is a 1 x 25 mm² single-core blue wire, providing reliable conductivity. This wire is suitable for internal and switchboard wiring, meeting the H07V2-K standard. It is commonly used in electrical installations requiring sturdy internal connections.
Colour Blue
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 9.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot