Helukabel 64220 Wire H07V2-K 1x25 mm² Green/Yellow sold per metre

Helukabel 64220 Wire H07V2-K 1x25 mm² Green/Yellow sold per metre

MPN
64220
Brand
HELUKABEL
EAN-13
2050004725759
Order Code
04-3426
Country of Origin
Germany
View Full Product Range (78)

Discontinued


Manufactured by Helukabel, the H07V2-K 1 G 25 mm² wire is yellow-green and sold per metre. It is designed for internal wiring and switchboard applications, complying with five standard specifications. The wire facilitates efficient electrical connections with enhanced safety features.
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 9.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Trustpilot