Helukabel 64216 Wire H07V2-K 1x16 mm² Orange Sold per metre

MPN
64216
Brand
HELUKABEL
EAN-13
2050004725858
Order Code
04-3423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 13/10/2026

The Helukabel 64216 wire is a high-quality, single-core cable with a 16 mm² cross-section, featuring an orange insulation. It is designed for internal and switchboard wiring, meeting UL standards. This wire is ideal for applications requiring flexible, reliable electrical connections.
Colour Orange
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot