Helukabel 64213 Wire H07V2-K 1x16 mm² Green sold per metre

Helukabel 64213 Wire H07V2-K 1x16 mm² Green sold per metre

MPN
64213
Brand
HELUKABEL
EAN-13
2050004725834
Order Code
04-3422
Country of Origin
Germany
View Full Product Range (78)

Discontinued


The Helukabel 64213 Wire is a 1 x 16 mm² green wire sold per metre, featuring UL certification and meeting five standard requirements. It is ideal for internal and switchboard wiring applications. This single-wire braid offers excellent performance for electrical installations.
Colour Green
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Trustpilot