Helukabel 64211 Wire H07V2-K 1x16 mm² Yellow per metre

MPN
64211
Brand
HELUKABEL
EAN-13
2050004725827
Order Code
04-3421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £7.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 07/10/2026

Helukabel's 64211 wire, a single core 16 mm² yellow wire, is commonly utilised for internal and switchboard wiring. This versatile wire, sold per metre, meets five standard norms and is ideal for applications requiring robust and reliable wiring solutions. Helukabel's product provides excellent performance for electrical setups demanding high-quality components.
Colour Yellow
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot