Helukabel 64204 Wire H07V2-K 1G 16mm² Yellow/Green Metre

MPN
64204
Brand
HELUKABEL
EAN-13
2050004725841
Order Code
04-3417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
1+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 265 availableBack-order availability date - 13/10/2026

Helukabel manufactures the H07V2-K 1 G 16 mm² Yellow/Green wire, sold per metre, ideal for internal and switchboard wiring. The wire is highly flexible with a 16 mm² cross-section, ensuring efficient conductivity and durability. It is typically used in applications requiring reliable earthing and protective wiring in electrical installations.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 8.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot