Helukabel 64199 Wire H07V2-K 1x10 mm² Dark blue Per metre

Helukabel 64199 Wire H07V2-K 1x10 mm² Dark blue Per metre

MPN
64199
Brand
HELUKABEL
EAN-13
2050004721744
Order Code
04-3413
Country of Origin
Germany
View Full Product Range (78)

Discontinued


The Helukabel 64199 Wire H07V2-K is a dark blue, single-core wire with a 10 mm² cross-section. It is ideal for internal switchboard wiring and various electrical applications. Sold by the metre, this wire offers flexibility and durability for professional installations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Trustpilot