Helukabel 64192 Wire H07V2-K 1x10 mm² White 8 AWG Sold per metre

MPN
64192
Brand
HELUKABEL
EAN-13
2050004725988
Order Code
04-3411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Helukabel manufactures the 64192 wire, a single-core internal wiring solution with a cross-section of 10 mm², available in white. This H07V2-K wire is suitable for use in switchboard wiring and is sold per metre, making it ideal for flexible custom-length applications. It meets five standard regulations, ensuring reliable performance in various electrical installations.
Colour White
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot