Helukabel 64191 H07V2-K Wire 1x10 mm² Red Metre 8 AWG

MPN
64191
Brand
HELUKABEL
EAN-13
2050004725964
Order Code
04-3409
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 236 in stock

The Helukabel 64191 wire is a H07V2-K type with a cross-sectional area of 1 x 10 mm², available in red. It is used for internal and switchboard wiring applications. This product is typically sold per metre and features five standard braid wiring.
Colour Red
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot