Helukabel 64190 H07V2-K Wire 1x10mm² Brown Sold per metre 8 AWG

MPN
64190
Brand
HELUKABEL
EAN-13
2050004725919
Order Code
04-3408
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

Helukabel 64190 is a brown single wire with a cross-section of 10 mm², suitable for internal and switchboard wiring. This UL-approved wire meets five standards and is sold per metre. It is typically used for wiring in electrical installations requiring reliable and durable connections.
Colour Brown
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot