Helukabel 64189 H07V2-K Wire 1x10 mm² Blue sold per metre

MPN
64189
Brand
HELUKABEL
EAN-13
2050004725896
Order Code
04-3407
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Helukabel's 64189 Wire consists of a single blue H07V2-K core with a cross-section of 1 x 10 mm², suitable for efficient electrical conduction. The wire, which meets the Fünfnorm standard, is designed for internal switchboard wiring and various applications requiring durable and flexible connections. Sold per metre, this braid wire is ideal for internal and switchboard wiring tasks.
Colour Blue
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot