Helukabel 64188 Wire H07V2-K 1G 10mm² Yellow/Green per metre

MPN
64188
Brand
HELUKABEL
EAN-13
2050004725933
Order Code
04-3406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 03/10/2026

Helukabel manufactures the H07V2-K wire, characterised by a single, 10 mm² conductor in a green and yellow insulation. This wire is suitable for internal wiring and switchboard applications, adhering to five standard specifications. It is sold per metre, offering flexible lengths for various electrical installations.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 6.40mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot