Helukabel 64184 H07V2-K Wire 1x6 mm² Orange per metre 10 AWG

MPN
64184
Brand
HELUKABEL
EAN-13
2050004721607
Order Code
04-3403
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

The Helukabel 64184 wire is a single-core, flexible, orange cable with a 6 mm² cross-section, ideal for internal and switchboard wiring. Its H07V2-K specification ensures it meets five standard safety norms, suitable for high-temperature environments. This wire is sold per metre, offering custom lengths for specific electrical installations.
Colour Orange
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 500m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot