Helukabel 64181 Wire H07V2-K 6mm² Green Sold per metre

MPN
64181
Brand
HELUKABEL
EAN-13
2050004725070
Order Code
04-3401
Country of Origin
Germany
View Full Product Range (72)
Qty Unit Price (Ex VAT)
3+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Helukabel 64181 Wire is a green, single-core wire with a cross-section of 1 x 6 mm², complying with H07V2-K standards. It features durable internal and switchboard wiring, ideal for electrical installations. Sold per metre, this wire is suitable for various industrial applications requiring high performance and reliability.
Colour Green
AWG Not Specified
Conductor Cross Section 6mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot