Helukabel 64179 H07V2-K Wire 1x6 mm² Yellow per metre

Helukabel 64179 H07V2-K Wire 1x6 mm² Yellow per metre

MPN
64179
Brand
HELUKABEL
EAN-13
2050004725063
Order Code
04-3399
Country of Origin
Germany
View Full Product Range (15)

Discontinued


Helukabel 64179 Wire H07V2-K 1 x 6 mm² is a yellow wire sold per metre, designed to meet five standard wiring requirements. It is commonly used in internal and switchboard wiring applications. The wire features excellent flexibility and durability, making it suitable for braiding and other complex installations.
Colour Yellow
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Trustpilot