Helukabel 64177 Wire H07V2-K 1x6mm² Grey 10 AWG per metre

MPN
64177
Brand
HELUKABEL
EAN-13
2050004725087
Order Code
04-3397
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 03/10/2026

Helukabel's 64177 Wire H07V2-K features a 1 x 6 mm² grey conductor suitable for internal and switchboard wiring. This durable wire is sold per metre and is designed for use in wiring braids and electrical installations conforming to international standards. Ideal for both industrial and domestic applications, it ensures reliable performance in electrical systems.
Colour Grey
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 500m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot