Helukabel 64176 Wire H07V2-K 1x6mm² White per metre 10 AWG

MPN
64176
Brand
HELUKABEL
EAN-13
2050004725117
Order Code
04-3396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £2.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Helukabel's 64176 wire features a 1 x 6 mm² conductor and is coloured white, suitable for internal and switchboard wiring. This H07V2-K wire, compliant with five standards, is typically used in applications requiring reliable electrical connections. Sold per metre, it is designed for easy handling and installation in various settings.
Colour White
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 500m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot