Helukabel 64175 Wire H07V2-K 1x6 mm² Red 10 AWG sold per metre

MPN
64175
Brand
HELUKABEL
EAN-13
2050004725094
Order Code
04-3395
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 03/10/2026

Helukabel's 64175 Wire is a high-quality, 1 x 6 mm² red cable suitable for internal and switchboard wiring. This H07V2-K wire is renowned for its durability and versatility in electrical installations. Typically, it is employed in environments requiring reliable connections, such as industrial or domestic electrical systems.
Colour Red
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot