Helukabel 64174 Wire 1x6 mm² Brown H07V2-K 10 AWG per metre

Image Representative of Range

Helukabel 64174 Wire 1x6 mm² Brown H07V2-K 10 AWG per metre

MPN
64174
Brand
HELUKABEL
EAN-13
2050004725049
Order Code
04-3394
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
3+ £1.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Helukabel's 64174 wire is a 1 x 6 mm² single core wire in brown, ideal for internal wiring and switchboard applications. It meets the H07V2-K standard, ensuring suitability for medium-voltage electrical systems. This wire is typically used in control cabinets and electronic installations.
Colour Brown
AWG 10AWG
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.80mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot