Helukabel 64168 Wire H07V2-K 1x4 mm² Orange Sold per metre

MPN
64168
Brand
HELUKABEL
EAN-13
2050004725230
Order Code
04-3390
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

The Helukabel 64168 Wire is a high-quality H07V2-K, 1 x 4 mm² orange wire, sold per metre, ideal for internal and switchboard wiring. It features a robust construction that includes a wiring braid, making it suitable for demanding environments. This wire conforms to five standard specifications, ensuring reliable performance in electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot