Helukabel 64162 Wire H07V2-K 1x4 mm² Violet Sold per metre

MPN
64162
Brand
HELUKABEL
EAN-13
2050004725261
Order Code
04-3387
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Helukabel's 64162 H07V2-K wire is a 1 x 4 mm² violet internal wiring solution, sold per metre. This high-quality wire is ideal for switchboard wiring and other electrical applications requiring reliable connectivity. Its adherence to multiple standards ensures versatility and safety in diverse environments.
Colour Violet
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot