Christmas Opening Hours and Delivery Dates here
Helukabel 64159 Wire H07V2-K 1x4 mm² Red Per Metre 12 AWG RT

Helukabel 64159 Wire H07V2-K 1x4 mm² Red Per Metre 12 AWG RT

Order Code:

04-3386

Brand: HELUKABEL MPN: 64159 EAN-13: 2050004725247

Discontinued


Manufactured by Helukabel, the H07V2-K wire features a single core with a cross-section of 4 mm², available in red. This wire is suitable for internal and switchboard wiring, offering reliable electrical connectivity. It is typically used in environments requiring robust and adaptable wiring solutions.
Colour Red
Conductor Cross Section 4mm²
Number of Cores 1
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test voltage 2500V

Trustpilot