Helukabel 64156 Wire H07V2-K 1 G 4 mm² Yellow/Green By Metre

MPN
64156
Brand
HELUKABEL
EAN-13
2050004725223
Order Code
04-3384
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
3+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Helukabel 64156 wire is a high-quality, yellow-green, 4 mm² single-core cable. It is suitable for internal and switchboard wiring, offering flexibility and durability due to its standard-compliant braid construction. This wire is ideal for applications requiring reliable performance in electrical installations.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 4.10mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot