Helukabel 64152 H07V2-K Wire 1x2.5mm² Orange per metre

MPN
64152
Brand
HELUKABEL
EAN-13
2050004725384
Order Code
04-3382
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.844
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Helukabel manufactures the 64152 Wire H07V2-K, featuring a cross-section of 1 x 2.50 mm² in an orange sheath. This flexible, single-core wire is ideal for internal and switchboard wiring applications. It meets five standard specifications, ensuring reliability and safety in various electrical installations.
Colour Orange
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot