Helukabel 64146 Wire H07V2-K 1x2.50mm² Violet per metre

MPN
64146
Brand
HELUKABEL
EAN-13
2050004725407
Order Code
04-3378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3 availableBack-order availability date - 07/10/2026

The Helukabel 64146 wire is a violet H07V2-K type with a cross-section of 1 x 2.50 mm², sold per metre. It features robust internal and switchboard wiring, meeting five standard requirements. This wire is typically used in applications requiring reliable electrical distribution and internal connectivity.
Colour Violet
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot