Helukabel 64140 H07V2-K Wire 1x2.5 mm² Yellow/Green per metre

MPN
64140
Brand
HELUKABEL
EAN-13
2050004725377
Order Code
04-3373
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.990
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

Helukabel's 64140 wire is a switchboard braiding wire with a cross-sectional area of 2.50 mm². This H07V2-K yellow/green wire is typically used for internal and switchboard wiring applications. The wire meets five standards, ensuring high reliability and safety.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.60mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot