Helukabel 64136 Helukabel Wire H07V2-K 1x1.50mm² Orange Per Metre

MPN
64136
Brand
HELUKABEL
EAN-13
2050004725544
Order Code
04-3371
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

The Helukabel 64136 wire is an orange H07V2-K single conductor with a cross-section of 1.50 mm². It is typically used for internal and switchboard wiring. Sold per metre, it adheres to five standard requirements, ensuring reliable performance.
Colour Orange
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot