Helukabel 64135 Wire H07V2-K 1x1.50 mm² Dark blue Sold per metre

MPN
64135
Brand
HELUKABEL
EAN-13
2050004725490
Order Code
04-3370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
5+ £0.814
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Helukabel's 64135 wire is a single-core, dark blue cable with a cross-section of 1.50 mm², ideal for internal and switchboard wiring. Sold per metre, this H07V2-K wire is commonly used for electrical installations and meets five standard requirements. Its flexibility makes it suitable for easy routing in confined spaces.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 305m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot