Helukabel 64130 Wire H07V2-K 1x1.50 mm² Violet Sold per metre

MPN
64130
Brand
HELUKABEL
EAN-13
2050004725582
Order Code
04-3366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (78)
Qty Unit Price (Ex VAT)
10+ £0.815
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

The Helukabel 64130 wire, featuring a cross-section of 1 x 1.50 mm² and in a violet colour, is designed for various electrical applications. It is suitable for internal and switchboard wiring, providing reliable performance. This wire is sold per metre and adheres to multiple international standards, ensuring quality and safety.
Colour Violet
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot