Helukabel 64129 H07V2-K Wire 1x1.50 mm² Grey per metre

MPN
64129
Brand
HELUKABEL
EAN-13
2050004725537
Order Code
04-3365
Country of Origin
Germany
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £0.763
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

Helukabel 64129 is a grey, single-core wire with a cross-section of 1.50 mm², sold per metre. This wire is ideal for internal and switchboard wiring applications, meeting five standard specifications. The product features a durable braid for enhanced performance and reliability.
Colour Grey
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot