Helukabel 64128 Wire 1.50mm² White H07V2-K Flexible Wire per metre

Image Representative of Range

Helukabel 64128 Wire 1.50mm² White H07V2-K Flexible Wire per metre

MPN
64128
Brand
HELUKABEL
EAN-13
2050004725599
Order Code
04-3364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.806
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The Helukabel 64128 Wire H07V2-K is a high-quality single-core wire with a cross-section of 1.50 mm², available in white. It features excellent flexibility and durability, making it suitable for internal wiring and switchboard applications. This wire is sold per metre and adheres to five standard safety norms for reliable use.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V2-K
Cable Diameter 3.05mm
Core layout Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
Max. length sold by the metre 152m
Max. temperature range (fixed installation) +105°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Standards HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot